346-030-500-202

Heilind Number:EDA346-030-500-202
Manufacturer:EDAC
Manufacturer Number:346-030-500-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission in your electronic applications. The two-row layout with a pitch of .125 inches and row spacing of .2 inches offers efficient signal routing, accommodating up to 30 positions for versatile connectivity. Crafted from robust Copper Alloy, the contacts guarantee long-lasting durability and optimal conductivity. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with these essential components, ensuring secure and efficient board-to-board connections.