M83723/73W20419 L/C

Heilind Number:EDA346-030-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-207

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these green connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 30 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.