346-030-500-212

Heilind Number:EDA346-030-500-212
Manufacturer:EDAC
Manufacturer Number:346-030-500-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 30 positions, these connectors offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for board-to-board connections, they can withstand harsh operating environments with a temperature range of -40 to 105°C. Upgrade your device's connectivity with these high-quality connectors.