346-030-500-607

Heilind Number:EDA346-030-500-607
Manufacturer:EDAC
Manufacturer Number:346-030-500-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 30 positions, offering optimal space utilization. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure long-lasting performance in tough industrial environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, these connectors guarantee efficient and stable power transmission. Trust in our superior quality connectors to meet your connectivity needs with precision and reliability.