346-030-500-612

Heilind Number:EDA346-030-500-612
Manufacturer:EDAC
Manufacturer Number:346-030-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 30 positions, they offer seamless integration for your electronic projects. Crafted with copper alloy contacts and a .125-inch pitch, they ensure reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors.