346-030-500-803

Heilind Number:EDA346-030-500-803
Manufacturer:EDAC
Manufacturer Number:346-030-500-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation. With a 3A amperage rating, they provide secure power transmission for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 30 positions offers ample connectivity options. Boasting a .125-inch pitch and .2-inch row spacing, these connectors facilitate seamless board-to-board connections. With a straight mount orientation, they are easy to install and maintain. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial and commercial applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.