346-030-500-804

Heilind Number:EDA346-030-500-804
Manufacturer:EDAC
Manufacturer Number:346-030-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-804

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a green color finish, they not only provide functionality but also add a touch of visual appeal to your assemblies. The Copper Alloy contact material guarantees efficient power transmission, while the 2-row configuration with 30 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB interconnections effectively.