M83723/73W2219Y L/C

Heilind Number:EDA346-030-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-500-808

Detailed Description

Elevate your connection capabilities with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a .125 inch pitch, they offer reliable connectivity for your electronic projects. Boasting 30 positions and a straight mount orientation, they ensure efficient and secure PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Explore the full range of our connectors for a complete solution to your connectivity needs.