M83723/73W22329 L/C

Heilind Number:EDA346-030-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 30 positions, they offer ample room for your electronics assembly needs. The contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these high-performance connectors today.