M83723/73W2232N L/C

Heilind Number:EDA346-030-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant Green color, these connectors are not only functional but also visually appealing. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester for added safety and protection. These single-row connectors have 30 positions, each with a copper alloy contact for efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Their straight mount orientation makes them easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. Trust in our high-quality products to meet your connectivity needs seamlessly.