M83723/73W2232Y L/C

Heilind Number:EDA346-030-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color, these connectors ensure easy identification and organization. Each connector is crafted with precision, boasting a contact material of Copper Alloy for optimal conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a single row configuration and a total of 30 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate secure and efficient connections between boards. Suitable for straight mounting orientation, they provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable in various environmental conditions. Elevate your PCB assembly with our high-quality Card Edge Connectors.