M83723/73W22556 L/C

Heilind Number:EDA346-030-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 30 contact positions, they offer seamless integration on your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for secure and efficient board-to-board connections.