M83723/73W22557 L/C

Heilind Number:EDA346-030-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. The vibrant Green color adds a touch of versatility to your setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and a pitch of .125 inches, these connectors offer precise alignment for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3A of current. Featuring 30 positions and a straight mount orientation, they provide ample room for expansion and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.