M83723/73W22558 L/C

Heilind Number:EDA346-030-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-108

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a total of 30 positions, they provide ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their quality and efficiency to elevate your electronic projects.