M83723/73W2255N L/C

Heilind Number:EDA346-030-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 30 positions, they offer ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, facilitate easy installation on your board. Upgrade your setup with these connectors, a must-have in any electronics project.