346-030-520-201

Heilind Number:EDA346-030-520-201
Manufacturer:EDAC
Manufacturer Number:346-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for high-performance applications. Featuring a vibrant Green color, these connectors offer seamless integration with a 2-row configuration and 30 positions, ensuring optimal connectivity. Engineered with precision, they guarantee a reliable amperage of 3A, making them perfect for various power requirements. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in use. Crafted with Copper Alloy contacts, these connectors deliver excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Designed for straight mounting orientation, they provide easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Additionally, their RoHS compliance underscores our commitment to environmental sustainability. Upgrade your PCB connections with these high-quality Card Edge Connectors.