346-030-520-202

Heilind Number:EDA346-030-520-202
Manufacturer:EDAC
Manufacturer Number:346-030-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for high performance, these connectors feature a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 30 positions, they provide ample connectivity for your applications. Crafted with precision, the contacts are made from Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for versatility, these connectors offer straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your connection solutions with these top-of-the-line Card Edge Connectors.