M83723/73W2255Y L/C

Heilind Number:EDA346-030-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-203

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color and are capable of handling an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various operating environments. With two rows and 30 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Suitable for straight mount orientation, these connectors are ideal for board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are essential components for any electronic assembly project.