346-030-520-204

Heilind Number:EDA346-030-520-204
Manufacturer:EDAC
Manufacturer Number:346-030-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-204

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors are not only visually distinct but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector boasts a 3 A amperage, ensuring reliable power transmission. With two rows of copper alloy contacts and a pitch of .125 inches, they offer efficient signal transfer in a compact form. The straight mount orientation and 30 positions cater to diverse PCB configurations, while a wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in our connectors for quality and consistency in your connectivity needs.