M83723/73W24196 L/C

Heilind Number:EDA346-030-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors, designed to ensure seamless board-to-board PCB connections. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With two rows of Copper Alloy contacts, offering a total of 30 positions at a pitch of .125 inches, they facilitate efficient data transfer. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, these connectors guarantee reliable performance in diverse environments. Upgrade your PCB assembly with these essential components, meeting the highest standards in connectivity and quality.