M83723/73W24197 L/C

Heilind Number:EDA346-030-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality copper alloy contacts, each boasting a 3 A amperage rating, you can rely on seamless power and data transmission. The .125-inch pitch and .2-inch row spacing offer precision in alignment, accommodating 30 positions for extensive connectivity options. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your PCB setup with these reliable and efficient connectors.