M83723/73W24198 L/C

Heilind Number:EDA346-030-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-212

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration in circuit boards, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The 30-position, dual-row layout offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for efficient installation, and experience seamless board-to-board connectivity like never before. Explore the possibilities with these essential components for your electronic projects.