M83723/73W24199 L/C

Heilind Number:EDA346-030-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board PCB connections. These connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3 A, they are suitable for a variety of electronic applications. The copper alloy contact material guarantees reliable signal transmission, while the double-row design with 30 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Install them effortlessly in a straight orientation, thanks to their convenient pitch of .125 inches and row spacing of .2 inches. Upgrade your electronic assemblies with these high-performance connectors.