M83723/73W2419N L/C

Heilind Number:EDA346-030-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row of 30 positions, ensuring reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and optimal performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for efficient PCB assembly. These connectors, in a sleek green color, are suitable for a wide range of applications and can withstand temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with these high-quality Card Edge Connectors.