M83723/73W2419Y L/C

Heilind Number:EDA346-030-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-603

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance and durability. With a single row layout and 30 positions, they facilitate efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors offer a current rating of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Explore our selection of PCB connectors for seamless board-to-board connectivity.