M83723/73W24436 L/C

Heilind Number:EDA346-030-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for superior performance, these connectors feature a single row layout with 30 positions, ensuring seamless integration in your circuit designs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a precise pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Their straight mount orientation makes assembly a breeze, while their wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board PCB connections, these connectors are a must-have for your electronic projects. Elevate your connectivity game with this essential component.