M83723/73W24437 L/C

Heilind Number:EDA346-030-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for optimal signal transfer in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row configuration with 30 positions, offering seamless integration for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity and long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these connectors for efficient board-to-board connections, meeting your needs for quality and durability.