M83723/73W24438 L/C

Heilind Number:EDA346-030-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-608

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row with 30 positions and a compact .125-inch pitch, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, these connectors offer excellent conductivity. Suitable for straight mounting orientation, they are versatile and easy to install. With an operating temperature range of -40 to 105 °C, they can withstand extreme conditions, making them ideal for various applications in the electronics industry. Upgrade your connectivity with these high-quality connectors.