M83723/73W24439 L/C

Heilind Number:EDA346-030-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-612

Detailed Description

Enhance your connectivity solutions with our durable Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors feature a vibrant green color and a single row configuration, delivering reliable performance. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure optimal conductivity and safety. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 30 positions for versatile connectivity. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Choose our Card Edge Connectors for secure and efficient board-to-board connections.