M83723/73W2443N L/C

Heilind Number:EDA346-030-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-658

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connectors in sleek Green. Designed for optimal performance, these connectors feature a single row with 30 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Upgrade your setup with these high-quality connectors and experience enhanced efficiency in your projects.