346-030-520-802

Heilind Number:EDA346-030-520-802
Manufacturer:EDAC
Manufacturer Number:346-030-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-802

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 30 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments.Upgrade to these green connectors for optimal performance in your electronic systems.