M83723/73W24576 L/C

Heilind Number:EDA346-030-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for efficiency, these connectors boast a 3A amperage capacity and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, they offer seamless integration for your board-to-board connections. The straight mount orientation and 30 positions ensure a secure and reliable link, even in challenging environments. Operating smoothly within a wide temperature range of -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of PCB connectors for more innovative solutions.