346-030-520-804

Heilind Number:EDA346-030-520-804
Manufacturer:EDAC
Manufacturer Number:346-030-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-804

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 30 positions, they offer ample connectivity options with a pitch of .125 in and row spacing of .2 in. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Please note, these connectors are not RoHS compliant. Elevate your electronic designs with our high-performance Card Edge Connectors.