M83723/73W24577 L/C

Heilind Number:EDA346-030-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The connectors are organized in two rows, with a pitch of .125 inches and row spacing of .2 inches, accommodating up to 30 positions for seamless board-to-board integration. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee stability in diverse environments. Perfect for demanding applications, these connectors offer straight mount orientation and are a vital component in enhancing your electronic assemblies. Elevate your connectivity solutions with our high-quality Card Edge Connectors.