M83723/73W24578 L/C

Heilind Number:EDA346-030-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-808

Detailed Description

Enhance connectivity within your electronic devices with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a double-row layout with 30 positions, these connectors offer ample room for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Engineered for versatility, they support straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the digital realm. Elevate your connectivity standards with these essential components.