M83723/73W2457N L/C

Heilind Number:EDA346-030-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-520-858

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row design and 30 positions, they offer ample space for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Suitable for straight mounting, they provide versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for various applications in the field of electronic components.