M83723/73W24617 L/C

Heilind Number:EDA346-030-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. The vibrant Green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each connector features a single row layout with 30 positions, offering ample room for secure connections. Constructed with Copper Alloy contacts, they guarantee reliable performance and efficient signal transmission. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the Straight mount orientation allows for versatile positioning. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your electronic projects with these high-quality components, ideal for various applications in the modern tech industry.