M83723/73W24618 L/C

Heilind Number:EDA346-030-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 30 positions and a pitch of .125 inches, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee efficient power transmission with a 3A amperage rating. The straight mount orientation and .2-inch row spacing allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your electronic assemblies with these high-quality connectors, a must-have in the realm of PCB connectivity.