| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73W24619 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-521-104 |
M83723/73W24619 L/C
| Heilind Number: | EDA346-030-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73W24619 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 30 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system's performance with our high-quality Card Edge Connectors.

