M83723/73W2461N L/C

Heilind Number:EDA346-030-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-107

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and efficient solution for your electronic projects. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, they ensure both power and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration. With 30 positions in a single row, these connectors offer ample connectivity options. Designed for straight mount orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in these connectors for optimal performance in your PCB assemblies.