M83723/73W2461Y L/C

Heilind Number:EDA346-030-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-108

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for seamless integration, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any application. With a single row of 30 positions and a .125-inch pitch, they offer precise and efficient board-to-board connections. The green color coding and straight mount orientation make them easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for use in various environments. Upgrade your electronic assemblies with these essential components for optimal functionality and longevity.