M83723/74A803N L/C

Heilind Number:EDA346-030-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliability and durability in demanding environments. With a single row layout and 30 positions, they provide ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether for home or industrial use, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance. Upgrade your connectivity solutions with these high-quality connectors.