M83723/74A898N L/C

Heilind Number:EDA346-030-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a robust amperage of 3A, ensuring reliable power distribution. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 30 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C cater to diverse applications. Elevate your projects with these essential connectors.