346-030-521-201

Heilind Number:EDA346-030-521-201
Manufacturer:EDAC
Manufacturer Number:346-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Each connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows and 30 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating between -40 and 105 °C, it ensures consistent performance in varied conditions. Upgrade your connectivity solutions with this essential component.