346-030-521-202

Heilind Number:EDA346-030-521-202
Manufacturer:EDAC
Manufacturer Number:346-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek, vibrant green hue. With a maximum amperage of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row design with 30 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various electronic applications. Trust in our connectors to deliver superior performance and durability for your projects. Explore our full range of PCB connectors for all your connectivity needs.