346-030-521-204

Heilind Number:EDA346-030-521-204
Manufacturer:EDAC
Manufacturer Number:346-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each rated for 3A, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 30 positions for versatile connectivity options. Engineered for seamless integration, these connectors boast a straight mount orientation and a wide operating temperature range of -40 to 105°C, making them suitable for various environments. Upgrade to these connectors to streamline your board-to-board connections with ease.