M83723/74A10027 L/C

Heilind Number:EDA346-030-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-207

Detailed Description

Enhance your board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with 30 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Suitable for straight mounting orientation, they provide a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Upgrade your setup with these high-quality connectors for efficient board-to-board connections.