M83723/74A10028 L/C

Heilind Number:EDA346-030-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-208

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a current rating of 3 A, these connectors facilitate efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design, offering 30 positions for comprehensive connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in these connectors for reliable board-to-board connections that meet your performance needs.