M83723/74A10029 L/C

Heilind Number:EDA346-030-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With a 3A amperage rating, they provide reliable power delivery. The Copper Alloy contact material ensures high conductivity, while the 2-row design with 30 positions allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Their straight mount orientation and .125" pitch make installation a breeze. Elevate your PCB designs with these high-quality connectors, a must-have for any electronic project.