M83723/74A1002N L/C

Heilind Number:EDA346-030-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-521-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 30 positions, these connectors ensure secure and stable performance. The copper alloy contacts offer reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Choose these connectors for high-quality, straight-mount solutions that meet your connectivity needs.